


BSM300C12P3E301 | |
|---|---|
DigiKey Part Number | 846-BSM300C12P3E301-ND |
Manufacturer | |
Manufacturer Product Number | BSM300C12P3E301 |
Description | SICFET N-CH 1200V 300A MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 300A (Tc) 1360W (Tc) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 5.6V @ 80mA | |
Vgs (Max) | +22V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1360W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | Module | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | RM3,377.15250 | RM13,508.61 |
| Unit Price without VAT: | RM3,377.15250 |
|---|---|
| Unit Price with VAT: | RM3,714.86775 |

