Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004R1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004R1010
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BU15JA2MNVX-CTL

DigiKey Part Number
BU15JA2MNVX-CTLTR-ND - Tape & Reel (TR)
BU15JA2MNVX-CTLCT-ND - Cut Tape (CT)
BU15JA2MNVX-CTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU15JA2MNVX-CTL
Description
IC REG LINEAR 1.5V SSON004R1010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004R1010
Datasheet
 Datasheet
EDA/CAD Models
BU15JA2MNVX-CTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.83V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
70dB (1kHz)
Control Features
ON/OFF
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
SSON004R1010
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.13973RM5,698.65
10,000RM1.11410RM11,141.00
15,000RM1.10127RM16,519.05
25,000RM1.08705RM27,176.25
35,000RM1.07873RM37,755.55
Manufacturers Standard Package
Unit Price without VAT:RM1.13973
Unit Price with VAT:RM1.25370