LCD Driver VQFN32FBV050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU91796BMUF-ME2

DigiKey Part Number
846-BU91796BMUF-ME2TR-ND - Tape & Reel (TR)
846-BU91796BMUF-ME2CT-ND - Cut Tape (CT)
846-BU91796BMUF-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU91796BMUF-ME2
Description
LOW DUTY LCD SEGMENT DRIVER FOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LCD Driver VQFN32FBV050
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LCD
Configuration
80 Segment
Interface
2-Wire Serial
Digits or Characters
-
Current - Supply
12.5 µA
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
VQFN32FBV050
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,032
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.81000RM9.81
10RM7.30100RM73.01
25RM6.67120RM166.78
100RM5.97860RM597.86
250RM5.64824RM1,412.06
500RM5.44910RM2,724.55
1,000RM5.28516RM5,285.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM5.11207RM12,780.18
5,000RM5.00777RM25,038.85
7,500RM4.95554RM37,166.55
Manufacturers Standard Package
Unit Price without VAT:RM9.81000
Unit Price with VAT:RM10.79100