



BV1HD045EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1HD045EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HD045EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HD045EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HD045EFJ-CE2 |
Description | AUTOMOTIVE 1CH 45 M HIGH-SIDE SW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 7V | |
Current - Output (Max) | 21A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.12000 | RM5.12 |
| 10 | RM3.72700 | RM37.27 |
| 25 | RM3.37560 | RM84.39 |
| 100 | RM2.98970 | RM298.97 |
| 250 | RM2.80528 | RM701.32 |
| 500 | RM2.69410 | RM1,347.05 |
| 1,000 | RM2.60261 | RM2,602.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.50606 | RM6,265.15 |
| 5,000 | RM2.44786 | RM12,239.30 |
| 7,500 | RM2.41873 | RM18,140.47 |
| 12,500 | RM2.38645 | RM29,830.62 |
| Unit Price without VAT: | RM5.12000 |
|---|---|
| Unit Price with VAT: | RM5.63200 |





