



BV1HJ180EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1HJ180EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HJ180EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HJ180EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HJ180EFJ-CE2 |
Description | 1CH HIGH SIDE SWITCH WITH OUTPUT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 7V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 180mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.71100 | RM27.11 |
| 25 | RM2.44600 | RM61.15 |
| 100 | RM2.15360 | RM215.36 |
| 250 | RM2.01380 | RM503.45 |
| 500 | RM1.92966 | RM964.83 |
| 1,000 | RM1.86031 | RM1,860.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.78715 | RM4,467.88 |
| 5,000 | RM1.74307 | RM8,715.35 |
| 7,500 | RM1.72099 | RM12,907.42 |
| 12,500 | RM1.69652 | RM21,206.50 |
| 17,500 | RM1.68222 | RM29,438.85 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |






