
BV1LC105FJ-CE2 | |
|---|---|
DigiKey Part Number | BV1LC105FJ-CE2TR-ND - Tape & Reel (TR) BV1LC105FJ-CE2CT-ND - Cut Tape (CT) BV1LC105FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LC105FJ-CE2 |
Description | IC PWR SWITCH N-CHAN 1:1 SOP-J8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BV1LC105FJ-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 105mOhm | |
Input Type | CMOS | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM4.41700 | RM44.17 |
| 25 | RM4.00920 | RM100.23 |
| 100 | RM3.56100 | RM356.10 |
| 250 | RM3.34728 | RM836.82 |
| 500 | RM3.21842 | RM1,609.21 |
| 1,000 | RM3.11244 | RM3,112.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.00053 | RM7,501.32 |
| 5,000 | RM2.93309 | RM14,665.45 |
| 7,500 | RM2.89930 | RM21,744.75 |
| 12,500 | RM2.86190 | RM35,773.75 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |

