


BV1LD250EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1LD250EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1LD250EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1LD250EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LD250EFJ-CE2 |
Description | AUTOMOTIVE IPD 1CH LOW SIDE SWIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 40V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 250mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.55700 | RM25.57 |
| 25 | RM2.30400 | RM57.60 |
| 100 | RM2.02630 | RM202.63 |
| 250 | RM1.89372 | RM473.43 |
| 500 | RM1.81382 | RM906.91 |
| 1,000 | RM1.74802 | RM1,748.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.41840 | RM3,546.00 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

