
BZX84B22VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B22VLYT116TR-ND - Tape & Reel (TR) 846-BZX84B22VLYT116CT-ND - Cut Tape (CT) 846-BZX84B22VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B22VLYT116 |
Description | DIODE ZENER 22V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±1.82% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.82% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.67800 | RM6.78 |
| 100 | RM0.30340 | RM30.34 |
| 500 | RM0.30142 | RM150.71 |
| 1,000 | RM0.29944 | RM299.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.26774 | RM803.22 |
| 6,000 | RM0.24034 | RM1,442.04 |
| 9,000 | RM0.18912 | RM1,702.08 |
| 15,000 | RM0.17553 | RM2,632.95 |
| 21,000 | RM0.16366 | RM3,436.86 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

