N-Channel 30 V 18A (Ta), 30A (Tc) 2W (Ta), 30W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 18A (Ta), 30A (Tc) 2W (Ta), 30W (Tc) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RQ3E180AJTB1

DigiKey Part Number
846-RQ3E180AJTB1TR-ND - Tape & Reel (TR)
846-RQ3E180AJTB1CT-ND - Cut Tape (CT)
846-RQ3E180AJTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3E180AJTB1
Description
NCH 30V 18A MIDDLE POWER MOSFET:
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 18A (Ta), 30A (Tc) 2W (Ta), 30W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 18A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 11mA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
4290 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.58000RM6.58
10RM4.67700RM46.77
100RM3.53580RM353.58
500RM3.03168RM1,515.84
1,000RM2.86714RM2,867.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.65618RM7,968.54
6,000RM2.54906RM15,294.36
9,000RM2.49422RM22,447.98
15,000RM2.43238RM36,485.70
Manufacturers Standard Package
Unit Price without VAT:RM6.58000
Unit Price with VAT:RM7.23800