Red 620nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0901UT

DigiKey Part Number
CSL0901UTTR-ND - Tape & Reel (TR)
CSL0901UTCT-ND - Cut Tape (CT)
CSL0901UTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0901UT
Description
HIGH BRIGHTNESS LENS TYPE LED; C
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.14mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Discontinued at DigiKey
Wavelength - Dominant
Color
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
1.34mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP601D-RQT Brightek (QTB)33,3621516-QBLP601D-RCT-NDRM1.10000Similar
In-Stock: 3,698
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.24900RM12.49
100RM0.89280RM89.28
500RM0.73260RM366.30
1,000RM0.67977RM679.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.63485RM1,269.70
4,000RM0.59668RM2,386.72
6,000RM0.57710RM3,462.60
10,000RM0.55497RM5,549.70
14,000RM0.54180RM7,585.20
20,000RM0.52895RM10,579.00
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100