Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA013ZEBTL

DigiKey Part Number
DTA013ZEBTLTR-ND - Tape & Reel (TR)
DTA013ZEBTLCT-ND - Cut Tape (CT)
DTA013ZEBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA013ZEBTL
Description
TRANS PREBIAS PNP 50V 0.1A EMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
EDA/CAD Models
DTA013ZEBTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
1 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMT3F (SOT-416FL)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.52800RM5.28
100RM0.32620RM32.62
500RM0.23844RM119.22
1,000RM0.20996RM209.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.17369RM521.07
6,000RM0.15535RM932.10
9,000RM0.14599RM1,313.91
15,000RM0.13547RM2,032.05
21,000RM0.12923RM2,713.83
30,000RM0.12316RM3,694.80
75,000RM0.10984RM8,238.00
150,000RM0.10160RM15,240.00
300,000RM0.09468RM28,404.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700