Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA023EMT2L

DigiKey Part Number
846-DTA023EMT2LTR-ND - Tape & Reel (TR)
846-DTA023EMT2LCT-ND - Cut Tape (CT)
846-DTA023EMT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA023EMT2L
Description
TRANS PREBIAS PNP 50V 0.1A VMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA023EMT2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 20mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,078
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.50400RM5.04
100RM0.31360RM31.36
500RM0.22900RM114.50
1,000RM0.20153RM201.53
2,000RM0.17839RM356.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.14236RM1,138.88
16,000RM0.12849RM2,055.84
24,000RM0.12141RM2,913.84
40,000RM0.11346RM4,538.40
56,000RM0.10874RM6,089.44
80,000RM0.10416RM8,332.80
200,000RM0.09410RM18,820.00
400,000RM0.08865RM35,460.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300