Similar

DTA143EMFHAT2L | |
|---|---|
DigiKey Part Number | DTA143EMFHAT2LTR-ND - Tape & Reel (TR) DTA143EMFHAT2LCT-ND - Cut Tape (CT) DTA143EMFHAT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143EMFHAT2L |
Description | TRANS PREBIAS PNP 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143EMFHAT2L Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 150 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Resistors Included R1 and R2 | Mounting Type Surface Mount |
Resistor - Base (R1) 4.7 kOhms | Package / Case SOT-723 |
Resistor - Emitter Base (R2) 4.7 kOhms | Supplier Device Package VMT3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143EM3T5G | onsemi | 335,960 | 488-DTA143EM3T5GCT-ND | RM1.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.60000 | RM6.00 |
| 100 | RM0.37290 | RM37.29 |
| 500 | RM0.27310 | RM136.55 |
| 1,000 | RM0.24075 | RM240.75 |
| 2,000 | RM0.21348 | RM426.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.17104 | RM1,368.32 |
| 16,000 | RM0.15470 | RM2,475.20 |
| 24,000 | RM0.14637 | RM3,512.88 |
| 40,000 | RM0.13700 | RM5,480.00 |
| 56,000 | RM0.13145 | RM7,361.20 |
| 80,000 | RM0.12606 | RM10,084.80 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |


