
DTC015EUBTL | |
|---|---|
DigiKey Part Number | 846-DTC015EUBTLTR-ND - Tape & Reel (TR) 846-DTC015EUBTLCT-ND - Cut Tape (CT) 846-DTC015EUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC015EUBTL |
Description | TRANS PREBIAS NPN 50V UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC015EUBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.58300 | RM5.83 |
| 100 | RM0.36290 | RM36.29 |
| 500 | RM0.26610 | RM133.05 |
| 1,000 | RM0.23475 | RM234.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19469 | RM584.07 |
| 6,000 | RM0.17447 | RM1,046.82 |
| 9,000 | RM0.16415 | RM1,477.35 |
| 15,000 | RM0.15255 | RM2,288.25 |
| 21,000 | RM0.14567 | RM3,059.07 |
| 30,000 | RM0.13898 | RM4,169.40 |
| 75,000 | RM0.12430 | RM9,322.50 |
| 150,000 | RM0.11522 | RM17,283.00 |
| 300,000 | RM0.10835 | RM32,505.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

