Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC015TUBTL

DigiKey Part Number
846-DTC015TUBTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTC015TUBTL
Description
TRANS PREBIAS NPN 50V UMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
DTC015TUBTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
150mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMT3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Stock Options
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.19469RM584.07
6,000RM0.17447RM1,046.82
9,000RM0.16415RM1,477.35
15,000RM0.15255RM2,288.25
21,000RM0.14567RM3,059.07
30,000RM0.13898RM4,169.40
75,000RM0.12430RM9,322.50
150,000RM0.11522RM17,283.00
300,000RM0.10835RM32,505.00
Manufacturers Standard Package
Unit Price without VAT:RM0.19469
Unit Price with VAT:RM0.21416