
ESR01MZPF10R0 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF10R0TR-ND - Tape & Reel (TR) 846-ESR01MZPF10R0CT-ND - Cut Tape (CT) 846-ESR01MZPF10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF10R0 |
Description | RES 10 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR01MZPF10R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.55200 | RM5.52 |
| 25 | RM0.44280 | RM11.07 |
| 50 | RM0.38060 | RM19.03 |
| 100 | RM0.33210 | RM33.21 |
| 250 | RM0.28288 | RM70.72 |
| 500 | RM0.25444 | RM127.22 |
| 1,000 | RM0.23191 | RM231.91 |
| 5,000 | RM0.19589 | RM979.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18539 | RM1,853.90 |
| 20,000 | RM0.17704 | RM3,540.80 |
| 30,000 | RM0.17296 | RM5,188.80 |
| 50,000 | RM0.16855 | RM8,427.50 |
| 70,000 | RM0.16602 | RM11,621.40 |
| 100,000 | RM0.16363 | RM16,363.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

