9.1 MOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ915

DigiKey Part Number
846-ESR01MZPJ915TR-ND - Tape & Reel (TR)
846-ESR01MZPJ915CT-ND - Cut Tape (CT)
846-ESR01MZPJ915DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ915
Description
RES 9.1M OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.44100RM4.41
25RM0.35160RM8.79
50RM0.30100RM15.05
100RM0.26040RM26.04
250RM0.21984RM54.96
500RM0.19644RM98.22
1,000RM0.17793RM177.93
5,000RM0.14829RM741.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.12963RM1,296.30
20,000RM0.12858RM2,571.60
30,000RM0.12803RM3,840.90
50,000RM0.12580RM6,290.00
70,000RM0.12373RM8,661.10
100,000RM0.12176RM12,176.00
120,000RM0.12084RM14,500.80
240,000RM0.11837RM28,408.80
250,000RM0.11765RM29,412.50
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700