


ESR03EZPF1001 | |
|---|---|
DigiKey Part Number | RHM1.00KADTR-ND - Tape & Reel (TR) RHM1.00KADCT-ND - Cut Tape (CT) RHM1.00KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF1001 |
Description | RES 1K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF1001 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.31200 | RM3.12 |
| 25 | RM0.24480 | RM6.12 |
| 50 | RM0.20540 | RM10.27 |
| 100 | RM0.17500 | RM17.50 |
| 250 | RM0.14424 | RM36.06 |
| 500 | RM0.12664 | RM63.32 |
| 1,000 | RM0.11273 | RM112.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09056 | RM452.80 |
| 10,000 | RM0.08411 | RM841.10 |
| 15,000 | RM0.08097 | RM1,214.55 |
| 25,000 | RM0.07757 | RM1,939.25 |
| 35,000 | RM0.07562 | RM2,646.70 |
| 50,000 | RM0.07378 | RM3,689.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

