15 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF15R0

DigiKey Part Number
846-ESR03EZPF15R0TR-ND - Tape & Reel (TR)
846-ESR03EZPF15R0CT-ND - Cut Tape (CT)
846-ESR03EZPF15R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF15R0
Description
RES 15 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPF15R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,729
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.29600RM2.96
25RM0.23000RM5.75
50RM0.19300RM9.65
100RM0.16470RM16.47
250RM0.13568RM33.92
500RM0.11914RM59.57
1,000RM0.10610RM106.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.09906RM495.30
10,000RM0.07581RM758.10
15,000RM0.07126RM1,068.90
25,000RM0.06669RM1,667.25
35,000RM0.06644RM2,325.40
50,000RM0.06618RM3,309.00
60,000RM0.06606RM3,963.60
120,000RM0.06563RM7,875.60
125,000RM0.06561RM8,201.25
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900