
ESR03EZPJ911 | |
|---|---|
DigiKey Part Number | RHM910DTR-ND - Tape & Reel (TR) RHM910DCT-ND - Cut Tape (CT) RHM910DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ911 |
Description | RES 910 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.26000 | RM2.60 |
| 25 | RM0.20160 | RM5.04 |
| 50 | RM0.16940 | RM8.47 |
| 100 | RM0.14340 | RM14.34 |
| 250 | RM0.11740 | RM29.35 |
| 500 | RM0.10252 | RM51.26 |
| 1,000 | RM0.09078 | RM90.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07204 | RM360.20 |
| 10,000 | RM0.06334 | RM633.40 |
| 15,000 | RM0.06091 | RM913.65 |
| 25,000 | RM0.05845 | RM1,461.25 |
| 35,000 | RM0.05822 | RM2,037.70 |
| 50,000 | RM0.05789 | RM2,894.50 |
| 60,000 | RM0.05716 | RM3,429.60 |
| 120,000 | RM0.05477 | RM6,572.40 |
| 125,000 | RM0.05464 | RM6,830.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

