New at DigiKey
61.9 Ohms ±0.5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPD61R9

DigiKey Part Number
846-ESR18EZPD61R9TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESR18EZPD61R9
Description
ANTI SURGE CHIP RES 1206 .5%
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±0.5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.026" (0.65mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.15300RM765.00
10,000RM0.14809RM1,480.90
15,000RM0.14564RM2,184.60
25,000RM0.14291RM3,572.75
35,000RM0.14132RM4,946.20
50,000RM0.13979RM6,989.50
125,000RM0.13650RM17,062.50
250,000RM0.13451RM33,627.50
Manufacturers Standard Package
Unit Price without VAT:RM0.15300
Unit Price with VAT:RM0.16830