
HP8M51TB1 | |
|---|---|
DigiKey Part Number | HP8M51TB1TR-ND - Tape & Reel (TR) HP8M51TB1CT-ND - Cut Tape (CT) HP8M51TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8M51TB1 |
Description | MOSFET N/P-CH 100V 4.5A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 4.5A (Ta) 3W (Ta) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | HP8M51TB1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V, 26.2nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 600pF @ 50V, 1430pF @ 50V |
Part Status Active | Power - Max 3W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 4.5A (Ta) | Supplier Device Package 8-HSOP |
Rds On (Max) @ Id, Vgs 170mOhm @ 4.5A, 10V, 290mOhm @ 4.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.84000 | RM12.84 |
| 10 | RM8.33300 | RM83.33 |
| 100 | RM5.76230 | RM576.23 |
| 500 | RM4.66426 | RM2,332.13 |
| 1,000 | RM4.50909 | RM4,509.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.92977 | RM9,824.42 |
| 5,000 | RM3.69410 | RM18,470.50 |
| 7,500 | RM3.68390 | RM27,629.25 |
| Unit Price without VAT: | RM12.84000 |
|---|---|
| Unit Price with VAT: | RM14.12400 |

