
IMH10AT110 | |
|---|---|
DigiKey Part Number | IMH10AT110TR-ND - Tape & Reel (TR) IMH10AT110CT-ND - Cut Tape (CT) IMH10AT110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMH10AT110 |
Description | TRANS PREBIAS 2NPN 50V SMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMH10AT110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.96100 | RM9.61 |
| 100 | RM0.60480 | RM60.48 |
| 500 | RM0.45010 | RM225.05 |
| 1,000 | RM0.40015 | RM400.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.33650 | RM1,009.50 |
| 6,000 | RM0.30440 | RM1,826.40 |
| 9,000 | RM0.28803 | RM2,592.27 |
| 15,000 | RM0.26962 | RM4,044.30 |
| 21,000 | RM0.25872 | RM5,433.12 |
| 30,000 | RM0.24813 | RM7,443.90 |
| 75,000 | RM0.22487 | RM16,865.25 |
| 150,000 | RM0.21670 | RM32,505.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

