22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF2202

DigiKey Part Number
RHM22KAYTR-ND - Tape & Reel (TR)
RHM22KAYCT-ND - Cut Tape (CT)
RHM22KAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF2202
Description
RES SMD 22K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF2202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,402
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.31100RM3.11
25RM0.24280RM6.07
50RM0.20480RM10.24
100RM0.17490RM17.49
250RM0.14468RM36.17
500RM0.12734RM63.67
1,000RM0.11359RM113.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.09533RM476.65
10,000RM0.08535RM853.50
15,000RM0.08225RM1,233.75
25,000RM0.07889RM1,972.25
35,000RM0.07697RM2,693.95
50,000RM0.07517RM3,758.50
60,000RM0.07430RM4,458.00
120,000RM0.07150RM8,580.00
125,000RM0.07135RM8,918.75
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300