
KTR03EZPF2202 | |
|---|---|
DigiKey Part Number | RHM22KAYTR-ND - Tape & Reel (TR) RHM22KAYCT-ND - Cut Tape (CT) RHM22KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF2202 |
Description | RES SMD 22K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF2202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.31100 | RM3.11 |
| 25 | RM0.24280 | RM6.07 |
| 50 | RM0.20480 | RM10.24 |
| 100 | RM0.17490 | RM17.49 |
| 250 | RM0.14468 | RM36.17 |
| 500 | RM0.12734 | RM63.67 |
| 1,000 | RM0.11359 | RM113.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09533 | RM476.65 |
| 10,000 | RM0.08535 | RM853.50 |
| 15,000 | RM0.08225 | RM1,233.75 |
| 25,000 | RM0.07889 | RM1,972.25 |
| 35,000 | RM0.07697 | RM2,693.95 |
| 50,000 | RM0.07517 | RM3,758.50 |
| 60,000 | RM0.07430 | RM4,458.00 |
| 120,000 | RM0.07150 | RM8,580.00 |
| 125,000 | RM0.07135 | RM8,918.75 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

