
KTR03EZPF5R10 | |
|---|---|
DigiKey Part Number | RHM5.1AYTR-ND - Tape & Reel (TR) RHM5.1AYCT-ND - Cut Tape (CT) RHM5.1AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF5R10 |
Description | RES SMD 5.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF5R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.33100 | RM3.31 |
| 25 | RM0.25840 | RM6.46 |
| 50 | RM0.21740 | RM10.87 |
| 100 | RM0.18520 | RM18.52 |
| 250 | RM0.15336 | RM38.34 |
| 500 | RM0.13490 | RM67.45 |
| 1,000 | RM0.12041 | RM120.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09722 | RM486.10 |
| 10,000 | RM0.09047 | RM904.70 |
| 15,000 | RM0.08718 | RM1,307.70 |
| 25,000 | RM0.08362 | RM2,090.50 |
| 35,000 | RM0.08159 | RM2,855.65 |
| 50,000 | RM0.07966 | RM3,983.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

