
KTR10EZPF4700 | |
|---|---|
DigiKey Part Number | RHM470AHTR-ND - Tape & Reel (TR) RHM470AHCT-ND - Cut Tape (CT) RHM470AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF4700 |
Description | RES SMD 470 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF4700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.41000 | RM4.10 |
| 25 | RM0.32480 | RM8.12 |
| 50 | RM0.27500 | RM13.75 |
| 100 | RM0.23720 | RM23.72 |
| 250 | RM0.19856 | RM49.64 |
| 500 | RM0.17644 | RM88.22 |
| 1,000 | RM0.15890 | RM158.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13089 | RM654.45 |
| 10,000 | RM0.12273 | RM1,227.30 |
| 15,000 | RM0.11876 | RM1,781.40 |
| 25,000 | RM0.11446 | RM2,861.50 |
| 35,000 | RM0.11199 | RM3,919.65 |
| 50,000 | RM0.10966 | RM5,483.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

