
KTR10EZPF49R9 | |
|---|---|
DigiKey Part Number | RHM49.9AHTR-ND - Tape & Reel (TR) RHM49.9AHCT-ND - Cut Tape (CT) RHM49.9AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF49R9 |
Description | RES SMD 49.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF49R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.38600 | RM3.86 |
| 25 | RM0.30560 | RM7.64 |
| 50 | RM0.26000 | RM13.00 |
| 100 | RM0.22380 | RM22.38 |
| 250 | RM0.18740 | RM46.85 |
| 500 | RM0.16642 | RM83.21 |
| 1,000 | RM0.14992 | RM149.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12348 | RM617.40 |
| 10,000 | RM0.11579 | RM1,157.90 |
| 15,000 | RM0.11204 | RM1,680.60 |
| 25,000 | RM0.10798 | RM2,699.50 |
| 35,000 | RM0.10565 | RM3,697.75 |
| 50,000 | RM0.10556 | RM5,278.00 |
| 60,000 | RM0.10242 | RM6,145.20 |
| 120,000 | RM0.09903 | RM11,883.60 |
| 125,000 | RM0.09885 | RM12,356.25 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

