
KTR18EZPF6801 | |
|---|---|
DigiKey Part Number | RHM6.8KAITR-ND - Tape & Reel (TR) RHM6.8KAICT-ND - Cut Tape (CT) RHM6.8KAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF6801 |
Description | RES SMD 6.8K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF6801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.41400 | RM4.14 |
| 25 | RM0.32920 | RM8.23 |
| 50 | RM0.28060 | RM14.03 |
| 100 | RM0.24230 | RM24.23 |
| 250 | RM0.20376 | RM50.94 |
| 500 | RM0.18156 | RM90.78 |
| 1,000 | RM0.16402 | RM164.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13594 | RM679.70 |
| 10,000 | RM0.12137 | RM1,213.70 |
| 15,000 | RM0.11253 | RM1,687.95 |
| 25,000 | RM0.10368 | RM2,592.00 |
| 35,000 | RM0.10331 | RM3,615.85 |
| 50,000 | RM0.10295 | RM5,147.50 |
| 60,000 | RM0.10278 | RM6,166.80 |
| 120,000 | RM0.10218 | RM12,261.60 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

