Standard (General Purpose) Amplifier 1 Circuit 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR821G-GTR

DigiKey Part Number
LMR821G-GTR-ND - Tape & Reel (TR)
LMR821G-GCT-ND - Cut Tape (CT)
LMR821G-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR821G-GTR
Description
IC OPAMP GP 1 CIRCUIT 5SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LMR821G-GTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
300µA
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
5 MHz
Supplier Device Package
5-SSOP
Current - Input Bias
40 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,401
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.90000RM3.90
10RM2.80100RM28.01
25RM2.52640RM63.16
100RM2.22450RM222.45
250RM2.08032RM520.08
500RM1.99348RM996.74
1,000RM1.93505RM1,935.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.83352RM5,500.56
6,000RM1.79026RM10,741.56
9,000RM1.76860RM15,917.40
15,000RM1.74461RM26,169.15
21,000RM1.73058RM36,342.18
Manufacturers Standard Package
Unit Price without VAT:RM3.90000
Unit Price with VAT:RM4.29000