
LMR821G-GTR | |
|---|---|
DigiKey Part Number | LMR821G-GTR-ND - Tape & Reel (TR) LMR821G-GCT-ND - Cut Tape (CT) LMR821G-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR821G-GTR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR821G-GTR Models |
Category | Current - Supply 300µA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5 MHz | Supplier Device Package 5-SSOP |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.80100 | RM28.01 |
| 25 | RM2.52640 | RM63.16 |
| 100 | RM2.22450 | RM222.45 |
| 250 | RM2.08032 | RM520.08 |
| 500 | RM1.99348 | RM996.74 |
| 1,000 | RM1.93505 | RM1,935.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.83352 | RM5,500.56 |
| 6,000 | RM1.79026 | RM10,741.56 |
| 9,000 | RM1.76860 | RM15,917.40 |
| 15,000 | RM1.74461 | RM26,169.15 |
| 21,000 | RM1.73058 | RM36,342.18 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

