
LTR100JZPJ620 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ620TR-ND - Tape & Reel (TR) 846-LTR100JZPJ620CT-ND - Cut Tape (CT) 846-LTR100JZPJ620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ620 |
Description | RES SMD 62 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.37900 | RM13.79 |
| 25 | RM1.15520 | RM28.88 |
| 50 | RM1.04100 | RM52.05 |
| 100 | RM0.92470 | RM92.47 |
| 250 | RM0.84236 | RM210.59 |
| 500 | RM0.78476 | RM392.38 |
| 1,000 | RM0.73895 | RM738.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.67346 | RM2,693.84 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

