


LTR10LEZPFLR430 | |
|---|---|
DigiKey Part Number | 846-LTR10LEZPFLR430TR-ND - Tape & Reel (TR) 846-LTR10LEZPFLR430CT-ND - Cut Tape (CT) 846-LTR10LEZPFLR430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPFLR430 |
Description | RES SMD 0.43 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.47000 | RM14.70 |
| 25 | RM1.23400 | RM30.85 |
| 50 | RM1.11420 | RM55.71 |
| 100 | RM0.99800 | RM99.80 |
| 250 | RM0.90652 | RM226.63 |
| 500 | RM0.84608 | RM423.04 |
| 1,000 | RM0.79805 | RM798.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.72100 | RM3,605.00 |
| 10,000 | RM0.69848 | RM6,984.80 |
| 15,000 | RM0.68750 | RM10,312.50 |
| 25,000 | RM0.67560 | RM16,890.00 |
| 35,000 | RM0.66878 | RM23,407.30 |
| 50,000 | RM0.66233 | RM33,116.50 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

