22 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPF22R0

DigiKey Part Number
846-LTR18EZPF22R0TR-ND - Tape & Reel (TR)
846-LTR18EZPF22R0CT-ND - Cut Tape (CT)
846-LTR18EZPF22R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPF22R0
Description
RES SMD 22 OHM 1% 1.5W 1206 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.42600RM4.26
25RM0.33720RM8.43
50RM0.28600RM14.30
100RM0.24700RM24.70
250RM0.20724RM51.81
500RM0.18448RM92.24
1,000RM0.16639RM166.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.13751RM687.55
10,000RM0.12909RM1,290.90
15,000RM0.12499RM1,874.85
25,000RM0.12055RM3,013.75
35,000RM0.11801RM4,130.35
50,000RM0.11560RM5,780.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300