
LTR18EZPF3900 | |
|---|---|
DigiKey Part Number | RHM390YTR-ND - Tape & Reel (TR) RHM390YCT-ND - Cut Tape (CT) RHM390YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF3900 |
Description | RES 390 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF3900 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.42600 | RM4.26 |
| 25 | RM0.33720 | RM8.43 |
| 50 | RM0.28600 | RM14.30 |
| 100 | RM0.24700 | RM24.70 |
| 250 | RM0.20724 | RM51.81 |
| 500 | RM0.18448 | RM92.24 |
| 1,000 | RM0.16639 | RM166.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13751 | RM687.55 |
| 10,000 | RM0.12909 | RM1,290.90 |
| 15,000 | RM0.12499 | RM1,874.85 |
| 25,000 | RM0.12055 | RM3,013.75 |
| 35,000 | RM0.11801 | RM4,130.35 |
| 50,000 | RM0.11560 | RM5,780.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

