
MCR03ERTF43R0 | |
|---|---|
DigiKey Part Number | RHM43CFTR-ND - Tape & Reel (TR) RHM43CFCT-ND - Cut Tape (CT) RHM43CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF43R0 |
Description | RES SMD 43 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF43R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.00795 | RM39.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06300 | RM0.63 |
| 25 | RM0.04400 | RM1.10 |
| 50 | RM0.03380 | RM1.69 |
| 100 | RM0.02720 | RM2.72 |
| 250 | RM0.02032 | RM5.08 |
| 500 | RM0.01662 | RM8.31 |
| 1,000 | RM0.01375 | RM13.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.04300 | RM0.43 |
| 50 | RM0.02600 | RM1.30 |
| 100 | RM0.02090 | RM2.09 |
| 500 | RM0.01356 | RM6.78 |
| 1,000 | RM0.01139 | RM11.39 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

