825 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF8253

DigiKey Part Number
RHM825KCFTR-ND - Tape & Reel (TR)
RHM825KCFCT-ND - Cut Tape (CT)
RHM825KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF8253
Description
RES SMD 825K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
825 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF8253 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,454
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.00795RM39.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.06300RM0.63
25RM0.04400RM1.10
50RM0.03380RM1.69
100RM0.02720RM2.72
250RM0.02032RM5.08
500RM0.01662RM8.31
1,000RM0.01375RM13.75
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.04300RM0.43
50RM0.02600RM1.30
100RM0.02090RM2.09
500RM0.01356RM6.78
1,000RM0.01139RM11.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900