Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MCR10ERTF1544 | |
|---|---|
DigiKey Part Number | RHM1.54MCHTR-ND - Tape & Reel (TR) RHM1.54MCHCT-ND - Cut Tape (CT) RHM1.54MCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF1544 |
Description | RES SMD 1.54M OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.54 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF1544 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01340 | RM67.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06700 | RM0.67 |
| 50 | RM0.04020 | RM2.01 |
| 100 | RM0.03350 | RM3.35 |
| 500 | RM0.02206 | RM11.03 |
| 1,000 | RM0.01875 | RM18.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |





