MCR10EZHF2202 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 124,480
Unit Price: RM0.39000
Datasheet

Direct


Vishay Dale
In Stock: 81,102
Unit Price: RM0.39000
Datasheet

Direct


Vishay Dale
In Stock: 66,288
Unit Price: RM0.39000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.02718
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 27,871
Unit Price: RM0.39000
Datasheet

Direct


Panasonic Industry
In Stock: 35,481
Unit Price: RM0.43000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: RM0.19024
Datasheet

Direct


YAGEO
In Stock: 129,644
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.05864
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01633
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 18,110
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 19,985
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.03689
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.07091
Datasheet
22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHF2202

DigiKey Part Number
RHM22.0KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHF2202
Description
RES SMD 22K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHF2202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02728RM136.40
Manufacturers Standard Package
Unit Price without VAT:RM0.02728
Unit Price with VAT:RM0.03001