MCR18ERTJ624 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.03093
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.03093
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.08882
Datasheet

Direct


Panasonic Electronic Components
In Stock: 28,940
Unit Price: RM0.51000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01711
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,450
Unit Price: RM0.39000
Datasheet

Direct


YAGEO
In Stock: 1,800
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: RM0.63000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,739
Unit Price: RM0.59000
Datasheet

Upgrade


YAGEO
In Stock: 18,631
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 9,825
Unit Price: RM0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 10,526
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 23,735
Unit Price: RM0.39000
Datasheet
620 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ624

DigiKey Part Number
RHM620KCKTR-ND - Tape & Reel (TR)
RHM620KCKCT-ND - Cut Tape (CT)
RHM620KCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ624
Description
RES SMD 620K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
620 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ624 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.01763RM88.15
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900