
MCR18SEQPF36R0 | |
|---|---|
DigiKey Part Number | 846-MCR18SEQPF36R0TR-ND - Tape & Reel (TR) 846-MCR18SEQPF36R0CT-ND - Cut Tape (CT) 846-MCR18SEQPF36R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18SEQPF36R0 |
Description | 3216(1206)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.21700 | RM2.17 |
| 25 | RM0.16760 | RM4.19 |
| 50 | RM0.13820 | RM6.91 |
| 100 | RM0.11570 | RM11.57 |
| 250 | RM0.09368 | RM23.42 |
| 500 | RM0.08090 | RM40.45 |
| 1,000 | RM0.07082 | RM70.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05485 | RM274.25 |
| 10,000 | RM0.05021 | RM502.10 |
| 15,000 | RM0.04795 | RM719.25 |
| 25,000 | RM0.04551 | RM1,137.75 |
| 35,000 | RM0.04411 | RM1,543.85 |
| 50,000 | RM0.04279 | RM2,139.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

