
ML610Q305-NNNGDZW5BX | |
|---|---|
DigiKey Part Number | 846-ML610Q305-NNNGDZW5BXTR-ND - Tape & Reel (TR) 846-ML610Q305-NNNGDZW5BXCT-ND - Cut Tape (CT) 846-ML610Q305-NNNGDZW5BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML610Q305-NNNGDZW5BX |
Description | SPEECH PLAYBACK MCUS(8BIT)ML610Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U8/100 - Microcontroller IC 8-Bit 8.4MHz 96KB (48K x 16), 2KB (512 x 4) FLASH 32-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | nX-U8/100 | |
Core Size | 8-Bit | |
Speed | 8.4MHz | |
Connectivity | I2C, Serial Port, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 3x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-WQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.70000 | RM11.70 |
| 10 | RM9.79100 | RM97.91 |
| 25 | RM9.07760 | RM226.94 |
| 100 | RM8.14360 | RM814.36 |
| 250 | RM7.63540 | RM1,908.85 |
| 500 | RM7.30996 | RM3,654.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.03223 | RM7,032.23 |
| 2,000 | RM6.79814 | RM13,596.28 |
| 3,000 | RM6.67953 | RM20,038.59 |
| 5,000 | RM6.54750 | RM32,737.50 |
| Unit Price without VAT: | RM11.70000 |
|---|---|
| Unit Price with VAT: | RM12.87000 |

