
ML610Q305-NNNTBZWBX | |
|---|---|
DigiKey Part Number | 846-ML610Q305-NNNTBZWBXTR-ND - Tape & Reel (TR) 846-ML610Q305-NNNTBZWBXCT-ND - Cut Tape (CT) 846-ML610Q305-NNNTBZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML610Q305-NNNTBZWBX |
Description | SPEECH PLAYBACK MCUS(8BIT)ML610Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U8/100 - Microcontroller IC 8-Bit 8.4MHz 96KB (48K x 16), 2KB (512 x 4) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | nX-U8/100 | |
Core Size | 8-Bit | |
Speed | 8.4MHz | |
Connectivity | I2C, Serial Port, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 3x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.32000 | RM13.32 |
| 10 | RM11.09900 | RM110.99 |
| 25 | RM10.29440 | RM257.36 |
| 100 | RM9.24480 | RM924.48 |
| 250 | RM8.67840 | RM2,169.60 |
| 500 | RM8.31670 | RM4,158.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.00904 | RM8,009.04 |
| 2,000 | RM7.75030 | RM15,500.60 |
| 3,000 | RM7.61946 | RM22,858.38 |
| 5,000 | RM7.47391 | RM37,369.55 |
| Unit Price without VAT: | RM13.32000 |
|---|---|
| Unit Price with VAT: | RM14.65200 |

