
ML610Q306-NNNGDZW5BX | |
|---|---|
DigiKey Part Number | 846-ML610Q306-NNNGDZW5BXTR-ND - Tape & Reel (TR) 846-ML610Q306-NNNGDZW5BXCT-ND - Cut Tape (CT) 846-ML610Q306-NNNGDZW5BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML610Q306-NNNGDZW5BX |
Description | SPEECH PLAYBACK MCUS(8BIT)ML610Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U8/100 - Microcontroller IC 8-Bit 8.4MHz 96KB (48K x 16), 2KB (512 x 4) FLASH 36-WQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | nX-U8/100 | |
Core Size | 8-Bit | |
Speed | 8.4MHz | |
Connectivity | I2C, Serial Port, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 4x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WQFN (6x6) | |
Package / Case | 36-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.90000 | RM11.90 |
| 10 | RM9.93700 | RM99.37 |
| 25 | RM9.21480 | RM230.37 |
| 100 | RM8.26650 | RM826.65 |
| 250 | RM7.75172 | RM1,937.93 |
| 500 | RM7.42218 | RM3,711.09 |
| 1,000 | RM7.14105 | RM7,141.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.90420 | RM13,808.40 |
| 4,000 | RM6.70665 | RM26,826.60 |
| Unit Price without VAT: | RM11.90000 |
|---|---|
| Unit Price with VAT: | RM13.09000 |

