
ML610Q339-NNNTBZWBX | |
|---|---|
DigiKey Part Number | 846-ML610Q339-NNNTBZWBXTR-ND - Tape & Reel (TR) 846-ML610Q339-NNNTBZWBXCT-ND - Cut Tape (CT) 846-ML610Q339-NNNTBZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML610Q339-NNNTBZWBX |
Description | SPEECH PLAYBACK MCUS(8BIT)ML610Q |
Customer Reference | |
Detailed Description | nX-U8/100 - Microcontroller IC 8-Bit 8.192MHz 256KB (128K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Core Processor | nX-U8/100 | |
Core Size | 8-Bit | |
Speed | 8.192MHz | |
Connectivity | I2C, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 42 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.62000 | RM19.62 |
| 10 | RM16.30000 | RM163.00 |
| 25 | RM15.13280 | RM378.32 |
| 100 | RM13.64580 | RM1,364.58 |
| 250 | RM12.85828 | RM3,214.57 |
| 500 | RM12.36112 | RM6,180.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.94139 | RM11,941.39 |
| 2,000 | RM11.59093 | RM23,181.86 |
| 3,000 | RM11.41442 | RM34,243.26 |
| Unit Price without VAT: | RM19.62000 |
|---|---|
| Unit Price with VAT: | RM21.58200 |

