
ML62Q1702-NNNTBZ0BX | |
|---|---|
DigiKey Part Number | 846-ML62Q1702-NNNTBZ0BXTR-ND - Tape & Reel (TR) 846-ML62Q1702-NNNTBZ0BXCT-ND - Cut Tape (CT) 846-ML62Q1702-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1702-NNNTBZ0BX |
Description | IC MCU 16BIT 64KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML621700 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM13.92284 | RM13,922.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.80000 | RM22.80 |
| 10 | RM18.93500 | RM189.35 |
| 25 | RM17.58720 | RM439.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.31000 | RM31.31 |
| 10 | RM20.88200 | RM208.82 |
| 25 | RM18.16000 | RM454.00 |
| Unit Price without VAT: | RM22.80000 |
|---|---|
| Unit Price with VAT: | RM25.08000 |

