Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ12VALT116 | |
|---|---|
DigiKey Part Number | MMBZ12VALT116TR-ND - Tape & Reel (TR) MMBZ12VALT116CT-ND - Cut Tape (CT) MMBZ12VALT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ12VALT116 |
Description | TVS DIODE 8.5VWM 17VC SSD3 |
Customer Reference | |
Detailed Description | 17V Clamp 2.35A Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ12VALT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 8.5V (Max) | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 2.35A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 85pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.88000 | RM0.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17810 | RM534.30 |
| 6,000 | RM0.15919 | RM955.14 |
| 9,000 | RM0.14954 | RM1,345.86 |
| 15,000 | RM0.13868 | RM2,080.20 |
| 21,000 | RM0.13225 | RM2,777.25 |
| 30,000 | RM0.12599 | RM3,779.70 |
| 75,000 | RM0.11224 | RM8,418.00 |
| 150,000 | RM0.10375 | RM15,562.50 |
| 300,000 | RM0.09661 | RM28,983.00 |
| Unit Price without VAT: | RM0.88000 |
|---|---|
| Unit Price with VAT: | RM0.96800 |



