MMBZ6V8ALYFHT116 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: RM0.88000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: RM1.18000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,571
Unit Price: RM2.23000
Datasheet
BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ6V8ALYFHT116

DigiKey Part Number
846-MMBZ6V8ALYFHT116TR-ND - Tape & Reel (TR)
846-MMBZ6V8ALYFHT116CT-ND - Cut Tape (CT)
846-MMBZ6V8ALYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ6V8ALYFHT116
Description
TVS DIODE 4.5VWM 9.6VC SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
4.5V (Max)
Voltage - Breakdown (Min)
6.46V
Voltage - Clamping (Max) @ Ipp
9.6V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.78000RM2.78
10RM1.87500RM18.75
100RM1.20590RM120.59
500RM0.91668RM458.34
1,000RM0.69784RM697.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.58568RM1,757.04
6,000RM0.53512RM3,210.72
9,000RM0.44663RM4,019.67
15,000RM0.43610RM6,541.50
21,000RM0.42662RM8,959.02
Manufacturers Standard Package
Unit Price without VAT:RM2.78000
Unit Price with VAT:RM3.05800