
MMBZ9V1ALYT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ9V1ALYT116TR-ND - Tape & Reel (TR) 846-MMBZ9V1ALYT116CT-ND - Cut Tape (CT) 846-MMBZ9V1ALYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ9V1ALYT116 |
Description | TVS DIODE 6VWM 14VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.31600 | RM13.16 |
| 100 | RM0.84160 | RM84.16 |
| 500 | RM0.66026 | RM330.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.40582 | RM1,217.46 |
| 6,000 | RM0.40188 | RM2,411.28 |
| 9,000 | RM0.39384 | RM3,544.56 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

