
MNR04MRAPJ221 | |
|---|---|
DigiKey Part Number | RHM1342TR-ND - Tape & Reel (TR) RHM1342CT-ND - Cut Tape (CT) RHM1342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR04MRAPJ221 |
Description | RES ARRAY 4 RES 220 OHM 0804 |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
EDA/CAD Models | MNR04MRAPJ221 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 220 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.020" (0.50mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V221JX | Panasonic Industry | 76,335 | Y7221CT-ND | RM0.39000 | Direct |
| YC124-JR-07220RL | YAGEO | 9,865 | YC124J-220CT-ND | RM0.39000 | Direct |
| RAVF104DFT220R | Stackpole Electronics Inc | 0 | RAVF104DFT220R-ND | RM0.08156 | Upgrade |
| RAVF104DJT220R | Stackpole Electronics Inc | 8,424 | RAVF104DJT220RCT-ND | RM0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01750 | RM175.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06300 | RM0.63 |
| 25 | RM0.05360 | RM1.34 |
| 50 | RM0.04640 | RM2.32 |
| 100 | RM0.04100 | RM4.10 |
| 250 | RM0.03452 | RM8.63 |
| 500 | RM0.03034 | RM15.17 |
| 1,000 | RM0.02691 | RM26.91 |
| 5,000 | RM0.02069 | RM103.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09100 | RM0.91 |
| 25 | RM0.07080 | RM1.77 |
| 50 | RM0.05920 | RM2.96 |
| 100 | RM0.04960 | RM4.96 |
| 250 | RM0.03956 | RM9.89 |
| 500 | RM0.03364 | RM16.82 |
| 1,000 | RM0.02872 | RM28.72 |
| 5,000 | RM0.02020 | RM101.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

